Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 65 V dc

Номер на артикул на RS: 837-6005Марка: Turck№ по каталога на производителя: NI40U-CP40-VP4X2
brand-logo

Технически документи

Спецификации

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

114mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

NI 40U Series

The NI 40U Series of inductive proximity sensors from Turck Banner that features Uprox.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 191,62

€ 191,62 Всеки (ex VAT)

Turck Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 65 V dc

€ 191,62

€ 191,62 Всеки (ex VAT)

Turck Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 65 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

114mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

NI 40U Series

The NI 40U Series of inductive proximity sensors from Turck Banner that features Uprox.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Може да се интересувате от