Технически документи
Спецификации
Brand
TurckSensor Technology
Inductive
Body Style
Block
Detection Range
30 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac
Length
114mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Maximum Switching Frequency
20Hz
Switching Current
400 mA, 300 mA
Switching Frequency
20 Hz
Series
NI 30
Depth
40mm
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
NI 30 Series
The NI 30 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
€ 265,55
€ 265,55 Всеки (ex VAT)
1
€ 265,55
€ 265,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TurckSensor Technology
Inductive
Body Style
Block
Detection Range
30 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac
Length
114mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Maximum Switching Frequency
20Hz
Switching Current
400 mA, 300 mA
Switching Frequency
20 Hz
Series
NI 30
Depth
40mm
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
NI 30 Series
The NI 30 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.