Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 405-7117Марка: Turck№ по каталога на производителя: NI12U-EM18H-AP6X-H1141
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

NI 12U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Може да се интересувате от

€ 122,33

€ 122,33 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

€ 122,33

€ 122,33 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 122,33
5+€ 116,21
Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

NI 12U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Може да се интересувате от