Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 227-113Марка: Turck№ по каталога на производителя: NI10U-M12-AP6X-H1141
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Frequency

2 kHz

Series

NI 10U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Short Circuit Overload Protection

Yes

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 110,23

€ 110,23 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

€ 110,23

€ 110,23 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Frequency

2 kHz

Series

NI 10U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Short Circuit Overload Protection

Yes

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more