Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 837-5664Марка: Turck№ по каталога на производителя: NI10U-M12-AN6X
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,85

€ 113,85 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc

€ 113,85

€ 113,85 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от