Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current Input, Current Output, ATEX, IECEx

Номер на артикул на RS: 808-6541Марка: Turck№ по каталога на производителя: IM35-22EX-HI/24VDC
brand-logo

Технически документи

Спецификации

Brand

Turck

Number of Channels

2

Module Type

Analogue Input Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

250V

Interface

HART

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current

Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Voltage Maximum

250 V

Series

IM

Operating Temperature Range

-25 → +70°C

Страна на произход

Germany

Детайли за продукта

Analogue Signal Isolator

Professional range of galvanically isolated Analogue Signal Isolators which support HART communication. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Analogue Signal Isolator Series
Suitable for installation in Zone 2 environments
HART Communication allows for power supply of intelligent actuators
Removable screw-termination terminal blocks, with 2mm test box
Safety Integrity Level (SIL) 2
4 - 20mA circuits, with an intrinsically safe output
Complete galvanic isolation

Standards

ATEX, IECEx, FM, GOST

Turck Banner DIN Rail Mounting

Информацията за складовите наличности временно не е налична.

€ 487,96

€ 487,96 Всеки (ex VAT)

Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current Input, Current Output, ATEX, IECEx

€ 487,96

€ 487,96 Всеки (ex VAT)

Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current Input, Current Output, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Number of Channels

2

Module Type

Analogue Input Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

250V

Interface

HART

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current

Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Voltage Maximum

250 V

Series

IM

Operating Temperature Range

-25 → +70°C

Страна на произход

Germany

Детайли за продукта

Analogue Signal Isolator

Professional range of galvanically isolated Analogue Signal Isolators which support HART communication. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Analogue Signal Isolator Series
Suitable for installation in Zone 2 environments
HART Communication allows for power supply of intelligent actuators
Removable screw-termination terminal blocks, with 2mm test box
Safety Integrity Level (SIL) 2
4 - 20mA circuits, with an intrinsically safe output
Complete galvanic isolation

Standards

ATEX, IECEx, FM, GOST

Turck Banner DIN Rail Mounting