Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck 1 Channel Galvanic Barrier

Номер на артикул на RS: 808-6563Марка: Turck№ по каталога на производителя: IM34-12EX-CRI
brand-logo

Технически документи

Спецификации

Brand

Turck

Number of Channels

1

Barrier Type

Galvanic Barrier

Supply Voltage

20 → 125 V dc, 20 → 250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Страна на произход

Germany

Детайли за продукта

Temperature Measuring Amplifier

Professional range of galvanically isolated Temperature Measuring Amplifier, designed to evaluate the differential temperature - dependant changes within a variety of RTDs & thermocouples. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Temperature Measuring Amplifier Range
Suitable for installation into zone 2 environments
Complete galvanic isolation
Rotary coding switch allows adjustment of upper & lower limits
4 - 20mA output circuit with limit value relay output
Supports PT100 & Ni100 RTDs, types B E J K L N R S and T thermocouples
Internal or external cold junction compensation

Standards

ATEX, IECEx, FM, UL, GOST

Turck Banner DIN Rail Mounting

Информацията за складовите наличности временно не е налична.

P.O.A.

Turck 1 Channel Galvanic Barrier

P.O.A.

Turck 1 Channel Galvanic Barrier
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Number of Channels

1

Barrier Type

Galvanic Barrier

Supply Voltage

20 → 125 V dc, 20 → 250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Страна на произход

Germany

Детайли за продукта

Temperature Measuring Amplifier

Professional range of galvanically isolated Temperature Measuring Amplifier, designed to evaluate the differential temperature - dependant changes within a variety of RTDs & thermocouples. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Temperature Measuring Amplifier Range
Suitable for installation into zone 2 environments
Complete galvanic isolation
Rotary coding switch allows adjustment of upper & lower limits
4 - 20mA output circuit with limit value relay output
Supports PT100 & Ni100 RTDs, types B E J K L N R S and T thermocouples
Internal or external cold junction compensation

Standards

ATEX, IECEx, FM, UL, GOST

Turck Banner DIN Rail Mounting