Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck Circular Connector, 5 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, FKM

Номер на артикул на RS: 840-0984Марка: Turck№ по каталога на производителя: FKM FS 57/M12
brand-logo

Технически документи

Спецификации

Brand

Turck

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

FKM

Voltage Rating

150.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+105°C

Страна на произход

Mexico

Детайли за продукта

Turck Sensor Connector - FK Series

Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.

Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style

Turck Minifast Series

Информацията за складовите наличности временно не е налична.

€ 46,53

€ 46,53 Всеки (ex VAT)

Turck Circular Connector, 5 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, FKM

€ 46,53

€ 46,53 Всеки (ex VAT)

Turck Circular Connector, 5 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, FKM
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 46,53
5 - 24€ 45,24
25+€ 44,01

Технически документи

Спецификации

Brand

Turck

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

FKM

Voltage Rating

150.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+105°C

Страна на произход

Mexico

Детайли за продукта

Turck Sensor Connector - FK Series

Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.

Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style

Turck Minifast Series