Turck Plug In Power Relay, 240V dc Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 842-3628Марка: Turck№ по каталога на производителя: C3-A30DX/240VDC
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Turck

Coil Voltage

240V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

35mm

Coil Power

1.3W

Height

58.5mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Series

C3-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Width

35mm

Application

General Purpose

Dimensions

58.5 x 35 x 35mm

Страна на произход

Spain

Детайли за продукта

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 66,39

€ 66,39 Всеки (ex VAT)

Turck Plug In Power Relay, 240V dc Coil, 10A Switching Current, 3PDT

€ 66,39

€ 66,39 Всеки (ex VAT)

Turck Plug In Power Relay, 240V dc Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,39
5 - 9€ 63,79
10+€ 60,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Turck

Coil Voltage

240V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

35mm

Coil Power

1.3W

Height

58.5mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Series

C3-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Width

35mm

Application

General Purpose

Dimensions

58.5 x 35 x 35mm

Страна на произход

Spain

Детайли за продукта

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more