Turck Inductive Threaded Barrel Proximity Sensor, M12, 90 mm Detection, PNP NO, 10 → 65 V dc

Номер на артикул на RS: 837-6807Марка: Turck№ по каталога на производителя: BIM-M12E-AP4X-H1141
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

90 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Turck Round Cylinder Sensors

Features and benefits

PA12 plastic housing with zinc die cast protective cover protected to IP67
Suitable for cylinders from 8 to 80mm diameter
Attached to cylinder with strap lock
Overload, short circuit and reverse polarity protection
LED Status Display

Информацията за складовите наличности временно не е налична.

€ 147,58

€ 147,58 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 90 mm Detection, PNP NO, 10 → 65 V dc

€ 147,58

€ 147,58 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 90 mm Detection, PNP NO, 10 → 65 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

90 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Turck Round Cylinder Sensors

Features and benefits

PA12 plastic housing with zinc die cast protective cover protected to IP67
Suitable for cylinders from 8 to 80mm diameter
Attached to cylinder with strap lock
Overload, short circuit and reverse polarity protection
LED Status Display