Turck 49.1mm Flush Mount Mount , Inductive Sensor PNP-NO Output, 8 mm Detection , IP67
Технически документи
Спецификации
Brand
TurckThread Size
M8
Sensor Technology
Inductive
Body Style
Block
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
49.1mm
Mounting Type
Flush
Housing Material
Glass Filled PBT
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Series
BI 8U
Short Circuit Overload Protection
Yes
Depth
10.8mm
Maximum Operating Temperature
+85°C
Детайли за продукта
BI 8U Series
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
€ 94,04
€ 94,04 Всеки (ex VAT)
1
€ 94,04
€ 94,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TurckThread Size
M8
Sensor Technology
Inductive
Body Style
Block
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
49.1mm
Mounting Type
Flush
Housing Material
Glass Filled PBT
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Series
BI 8U
Short Circuit Overload Protection
Yes
Depth
10.8mm
Maximum Operating Temperature
+85°C
Детайли за продукта
BI 8U Series
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.