Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc

Номер на артикул на RS: 830-7927Марка: Turck№ по каталога на производителя: Bi5-M18-Y1X-H1141
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

1.2 mA

Switching Frequency

1 kHz

Series

BI 5

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

BI 5 Series

A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Информацията за складовите наличности временно не е налична.

€ 104,33

€ 104,33 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc

€ 104,33

€ 104,33 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

1.2 mA

Switching Frequency

1 kHz

Series

BI 5

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

BI 5 Series

A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.