Turck Inductive Threaded Barrel Proximity Sensor, M18, 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Номер на артикул на RS: 830-7895Марка: Turck№ по каталога на производителя: Bi5-M18-LiU
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/0-20 mA

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 30 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

BI 5

Switching Current

20 mA

Страна на произход

Germany

Детайли за продукта

BI 5 Series

A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Информацията за складовите наличности временно не е налична.

€ 255,63

€ 255,63 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

€ 255,63

€ 255,63 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/0-20 mA

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 30 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

BI 5

Switching Current

20 mA

Страна на произход

Germany

Детайли за продукта

BI 5 Series

A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.