Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 → 250

Номер на артикул на RS: 832-0964Марка: Turck№ по каталога на производителя: Bi4-G12-ADZ32X-B3131
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

100 mA

Switching Frequency

20 Hz

Series

BI 4

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Детайли за продукта

BI 4 Series

The Professional Turck Banner BI 4 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

€ 315,39

€ 315,39 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 → 250

€ 315,39

€ 315,39 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 → 250

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

100 mA

Switching Frequency

20 Hz

Series

BI 4

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Детайли за продукта

BI 4 Series

The Professional Turck Banner BI 4 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.