Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 227-157Марка: Turck№ по каталога на производителя: BI2U-EG08-AP6X-H1341
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

BI 2U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 118,05

€ 118,05 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 118,05

€ 118,05 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

BI 2U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more