Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 227-214Марка: Turck№ по каталога на производителя: BI15U-M30-AP6X
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

BI 15U

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

€ 109,42

€ 109,42 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

€ 109,42

€ 109,42 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

BI 15U

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Страна на произход

Germany

Детайли за продукта

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range