Технически документи
Спецификации
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
BI 15U
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Uprox+ Factor 1 Barrel
High impact and thermal resistance
Uprox Range
€ 135,64
€ 135,64 Всеки (ex VAT)
1
€ 135,64
€ 135,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
BI 15U
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Uprox+ Factor 1 Barrel
High impact and thermal resistance


