Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 837-7648Марка: Turck№ по каталога на производителя: BC10-QF5.5-AP6X2
brand-logo

Технически документи

Спецификации

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.3mm

Housing Material

Polypropylene

Width

20.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

UL

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+70°C

Детайли за продукта

BC Series Flat Rectangualr Body

Turck Banner BC series capacitive sensors with flat rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 159,73

€ 159,73 Всеки (ex VAT)

Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

€ 159,73

€ 159,73 Всеки (ex VAT)

Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.3mm

Housing Material

Polypropylene

Width

20.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

UL

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+70°C

Детайли за продукта

BC Series Flat Rectangualr Body

Turck Banner BC series capacitive sensors with flat rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Може да се интересувате от