Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TurckRSSD-RJ45S-4416, 25m Cat5e, Green M12 to Male RJ45 Male, Aluminium Foil, Tinned Copper BraidShielded, Terminated

Номер на артикул на RS: 230-9746Марка: Turck№ по каталога на производителя: RSSD-RJ45S-4416-25M
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Turck

Series

RSSD-RJ45S-4416

Length

25m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil, Tinned Copper Braid

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

PUR

IP Rating

IP67

Fire Behaviour

Halogen Free

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Current Rating

3 A

Standards Met

RoHS, UL

Cable Shape

Round

Voltage Rating

42 V

Информацията за складовите наличности временно не е налична.

€ 210,32

€ 210,32 Всеки (ex VAT)

TurckRSSD-RJ45S-4416, 25m Cat5e, Green M12 to Male RJ45 Male, Aluminium Foil, Tinned Copper BraidShielded, Terminated

€ 210,32

€ 210,32 Всеки (ex VAT)

TurckRSSD-RJ45S-4416, 25m Cat5e, Green M12 to Male RJ45 Male, Aluminium Foil, Tinned Copper BraidShielded, Terminated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Series

RSSD-RJ45S-4416

Length

25m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil, Tinned Copper Braid

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

PUR

IP Rating

IP67

Fire Behaviour

Halogen Free

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Current Rating

3 A

Standards Met

RoHS, UL

Cable Shape

Round

Voltage Rating

42 V