Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68

Номер на артикул на RS: 362-3612Марка: Turck Banner№ по каталога на производителя: NI8U-EM12-AP6X-H1141
brand-logo

Технически документи

Спецификации

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Детайли за продукта

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Може да се интересувате от