Sicos Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 10 → 30 V dc, IP68

Технически документи
Спецификации
Brand
Turck BannerBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
M12 Connector
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Width
40mm
Depth
40mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
250Hz
Housing Material
PBT, Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Детайли за продукта
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included
Uprox Range
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Turck BannerBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
M12 Connector
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Width
40mm
Depth
40mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
250Hz
Housing Material
PBT, Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Детайли за продукта
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included