Tufnol Green Plastic Sheet, 590mm x 285mm x 2mm, Epoxy Resin, Glass Fibre
Технически документи
Спецификации
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
2mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.5mg/cm³
Thermal Conductivity
0.42W/mK
Laminate Material
Epoxy Resin, Glass Fibre
Maximum Operating Temperature
+130°C
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Страна на произход
United Kingdom
Детайли за продукта
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
€ 114,14
€ 114,14 1 Lot of 2 (ex VAT)
1
€ 114,14
€ 114,14 1 Lot of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 114,14 |
3 - 5 | € 106,14 |
6 - 11 | € 100,44 |
12+ | € 91,31 |
Технически документи
Спецификации
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
2mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.5mg/cm³
Thermal Conductivity
0.42W/mK
Laminate Material
Epoxy Resin, Glass Fibre
Maximum Operating Temperature
+130°C
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Страна на произход
United Kingdom
Детайли за продукта
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201