Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tufnol Cotton Laminated Plastic, 1.17m x 32mm Diameter

Номер на артикул на RS: 771-409Марка: Tufnol

Технически документи

Спецификации

Brand

Tufnol

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

32mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Може да се интересувате от
Tufnol Cotton Laminated Plastic, 1.17m x 30mm Diameter
€ 304,931 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 310,95

€ 310,95 1 Lot of 1 (ex VAT)

Tufnol Cotton Laminated Plastic, 1.17m x 32mm Diameter

€ 310,95

€ 310,95 1 Lot of 1 (ex VAT)

Tufnol Cotton Laminated Plastic, 1.17m x 32mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 310,95
3 - 5€ 289,17
6 - 11€ 273,62
12+€ 248,78
Може да се интересувате от
Tufnol Cotton Laminated Plastic, 1.17m x 30mm Diameter
€ 304,931 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

Tufnol

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

32mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Може да се интересувате от
Tufnol Cotton Laminated Plastic, 1.17m x 30mm Diameter
€ 304,931 Lot of 1 (ex VAT)