Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton

Номер на артикул на RS: 374-418Марка: Tufnol

Технически документи

Спецификации

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,90

€ 58,90 1 Lot of 1 (ex VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton

€ 58,90

€ 58,90 1 Lot of 1 (ex VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 58,90
3 - 5€ 54,77
6 - 11€ 51,80
12+€ 47,10
Може да се интересувате от

Технически документи

Спецификации

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Може да се интересувате от