Tufnol Beige Plastic Sheet, 590mm x 285mm x 4mm, Epoxy Resin, Weave Cotton

Номер на артикул на RS: 484-1704Марка: Tufnol

Технически документи

Спецификации

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

Може да се интересувате от

€ 108,84

€ 108,84 1 Lot of 1 (ex VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 4mm, Epoxy Resin, Weave Cotton

€ 108,84

€ 108,84 1 Lot of 1 (ex VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 4mm, Epoxy Resin, Weave Cotton

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 108,84
3 - 5€ 101,20
6 - 11€ 95,78
12+€ 87,05
Може да се интересувате от

Технически документи

Спецификации

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Страна на произход

United Kingdom

Детайли за продукта

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

Може да се интересувате от