Tufnol Beige Plastic Sheet, 590mm x 285mm x 20mm, Epoxy Resin, Weave Cotton
Технически документи
Спецификации
Brand
TufnolColour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
20mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Страна на произход
United Kingdom
Детайли за продукта
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:
Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish
€ 586,84
€ 586,84 1 Lot of 1 (ex VAT)
1
€ 586,84
€ 586,84 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 586,84 |
3 - 5 | € 545,76 |
6 - 11 | € 516,42 |
12+ | € 469,47 |
Технически документи
Спецификации
Brand
TufnolColour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
20mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Страна на произход
United Kingdom
Детайли за продукта
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:
Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish