Технически документи
Спецификации
Brand
TT Electronics/BIMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
90
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Length
19.05mm
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Element Material
Cermet
Страна на произход
Mexico
€ 14,27
€ 2,855 Each (In a Pack of 5) (ex VAT)
5
€ 14,27
€ 2,855 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 10 | € 2,855 | € 14,27 |
15+ | € 2,272 | € 11,36 |
Технически документи
Спецификации
Brand
TT Electronics/BIMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
90
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Length
19.05mm
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Element Material
Cermet
Страна на произход
Mexico