Технически документи
Спецификации
Brand
TT Electronics/BIMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
9
Orientation
Top Adjust
Power Rating
0.25 W @ 85 °C
Series
44
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V dc
Length
4.83mm
Shaft Diameter
1.42 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Element Material
Cermet
Страна на произход
Mexico
€ 4,99
€ 4,99 Всеки (ex VAT)
1
€ 4,99
€ 4,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,99 |
10+ | € 4,37 |
Технически документи
Спецификации
Brand
TT Electronics/BIMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
9
Orientation
Top Adjust
Power Rating
0.25 W @ 85 °C
Series
44
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V dc
Length
4.83mm
Shaft Diameter
1.42 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Element Material
Cermet
Страна на произход
Mexico