Tsubaki 12B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

Номер на артикул на RS: 183-0866Марка: Tsubaki№ по каталога на производителя: RS12B-2
brand-logo
Преглед на всички в Ролкови вериги

Технически документи

Спецификации

Brand

Tsubaki

Chain Type

12B-2

Pitch

19.05mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Overall Width

43.6mm

Standard

British/European

Weight

2.5kg

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 480,24

€ 480,24 Всеки (ex VAT)

Tsubaki 12B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

€ 480,24

€ 480,24 Всеки (ex VAT)

Tsubaki 12B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Tsubaki

Chain Type

12B-2

Pitch

19.05mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Overall Width

43.6mm

Standard

British/European

Weight

2.5kg

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more