Tsubaki 120-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

Номер на артикул на RS: 184-5728Марка: Tsubaki№ по каталога на производителя: RS120-1
brand-logo
Преглед на всички в Ролкови вериги

Технически документи

Спецификации

Brand

Tsubaki

Chain Type

120-1

Pitch

38.1mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

36.2mm

Roller Diameter

22.23mm

Chain Width

25.4mm

Overall Width

53.8mm

Standard

American

Weight

5.9kg/m

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 763,10

€ 763,10 Всеки (ex VAT)

Tsubaki 120-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

€ 763,10

€ 763,10 Всеки (ex VAT)

Tsubaki 120-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Tsubaki

Chain Type

120-1

Pitch

38.1mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

36.2mm

Roller Diameter

22.23mm

Chain Width

25.4mm

Overall Width

53.8mm

Standard

American

Weight

5.9kg/m

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more