Технически документи
Спецификации
Brand
TrumeterCurrent Type
AC, DC
Number Of Digits
4
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Supply Voltage
12 → 24 V ac/dc
Meter Accuracy
1 %
Analogue Effect
Simulated Analogue Display
Minimum Temperature
-10°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
0 → 600 V dc, 0 → 600V ac
Страна на произход
Malaysia
Детайли за продукта
APM Digital Panel Voltmeter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.
Features and Benefits
Large 4-digit LCD display
40 segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
User-adjustable back light brightness, colour and intensity
1% accuracy
Wide viewing angle
Custom annunciators
2 Independent outputs (output models only)
2 Independent alarm set-points
00-600 V dc, 0-528 V ac input range
4-20 mA analogue monitor output (output models only)
USB port to connect to PC for custom user settings
IP65 protection
Trumeter APM Digital Panel Volt Meter
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TrumeterCurrent Type
AC, DC
Number Of Digits
4
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Supply Voltage
12 → 24 V ac/dc
Meter Accuracy
1 %
Analogue Effect
Simulated Analogue Display
Minimum Temperature
-10°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
0 → 600 V dc, 0 → 600V ac
Страна на произход
Malaysia
Детайли за продукта
APM Digital Panel Voltmeter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.
Features and Benefits
Large 4-digit LCD display
40 segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
User-adjustable back light brightness, colour and intensity
1% accuracy
Wide viewing angle
Custom annunciators
2 Independent outputs (output models only)
2 Independent alarm set-points
00-600 V dc, 0-528 V ac input range
4-20 mA analogue monitor output (output models only)
USB port to connect to PC for custom user settings
IP65 protection