Trumeter APM LCD Digital Panel Multi-Function Meter for Current, Voltage, 68mm x 68mm

Номер на артикул на RS: 849-4624Марка: Trumeter№ по каталога на производителя: APM-PROC-APO
brand-logo

Технически документи

Спецификации

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

Страна на произход

Malaysia

Детайли за продукта

APM Digital Process Meter

Trumeter APM meters are the most visible, easy to use, multi-format, programmable panel meters on the market.
The APM digital process meter utilises user-configurable, non-linearization techniques which can customise performance; the non-linear sensors (such as thermocouples) can now be used to maximum potential. The meter offers a programmable scale and custom annunciators, which means you can tailor it to display critical parameters exactly how you want. The dynamic back lighting, with set points, means that operators are visually alerted when a parameter is out of range.
The two outputs can be used to connect the Process meter to other systems in the process, making this meter more than just a display.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs
• 2 Independent alarm set-points
• 0-10 V, 0-50 mA input range
• 4-20 mA analogue monitor output
• USB port to connect to PC for custom user settings
• Use configurable non-linearization table
• IP65 protection

Trumeter

Информацията за складовите наличности временно не е налична.

€ 154,69

€ 154,69 Всеки (ex VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Current, Voltage, 68mm x 68mm

€ 154,69

€ 154,69 Всеки (ex VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Current, Voltage, 68mm x 68mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

Страна на произход

Malaysia

Детайли за продукта

APM Digital Process Meter

Trumeter APM meters are the most visible, easy to use, multi-format, programmable panel meters on the market.
The APM digital process meter utilises user-configurable, non-linearization techniques which can customise performance; the non-linear sensors (such as thermocouples) can now be used to maximum potential. The meter offers a programmable scale and custom annunciators, which means you can tailor it to display critical parameters exactly how you want. The dynamic back lighting, with set points, means that operators are visually alerted when a parameter is out of range.
The two outputs can be used to connect the Process meter to other systems in the process, making this meter more than just a display.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs
• 2 Independent alarm set-points
• 0-10 V, 0-50 mA input range
• 4-20 mA analogue monitor output
• USB port to connect to PC for custom user settings
• Use configurable non-linearization table
• IP65 protection

Trumeter