Технически документи
Спецификации
Brand
TrumeterSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Flush Mount
Output / Interface
Voltage
Digit Height
3.6 mm
Maximum Count Frequency
10 → 80Hz
Cutout Size
50.6 (Dia.) mm
Depth
47.5mm
Meter Type
Electromechanical
Approvals
12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL
Minimum Measurement
0h
Meter Accuracy
±0.02%
Series
732
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Cutout Width
50.6 (Dia.)mm
Детайли за продукта
Trumeter 732 Series Hour Meters
The 732 series of DC Hour Meters have an operating range 10-80V dc. They are protected for 2 times battery voltage and/or reverse polarity. These Hour Meters are quartz time based to ensure accurate long-term time keeping. Their totally sealed cases protects against the environment and provides years of reliable service.
6 digits
Operating voltage 10-80V dc
Totally sealed
Quartz accuracy
6 Mounting variations
Terminals up, down and straight
NEMA 4X protection
€ 33,24
€ 33,24 Всеки (ex VAT)
1
€ 33,24
€ 33,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,24 |
5 - 9 | € 32,21 |
10+ | € 31,52 |
Технически документи
Спецификации
Brand
TrumeterSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Flush Mount
Output / Interface
Voltage
Digit Height
3.6 mm
Maximum Count Frequency
10 → 80Hz
Cutout Size
50.6 (Dia.) mm
Depth
47.5mm
Meter Type
Electromechanical
Approvals
12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL
Minimum Measurement
0h
Meter Accuracy
±0.02%
Series
732
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Cutout Width
50.6 (Dia.)mm
Детайли за продукта
Trumeter 732 Series Hour Meters
The 732 series of DC Hour Meters have an operating range 10-80V dc. They are protected for 2 times battery voltage and/or reverse polarity. These Hour Meters are quartz time based to ensure accurate long-term time keeping. Their totally sealed cases protects against the environment and provides years of reliable service.
6 digits
Operating voltage 10-80V dc
Totally sealed
Quartz accuracy
6 Mounting variations
Terminals up, down and straight
NEMA 4X protection