Trumeter 722 Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

Номер на артикул на RS: 882-6989Марка: Trumeter№ по каталога на производителя: 722-0004
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

50.6 (Dia.) mm

Meter Type

Electromechanical

Approvals

12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

722

Cutout Width

50.6 (Dia.)mm

Depth

47.5mm

Страна на произход

India

Детайли за продукта

Trumeter 722 Series Hour Meters

The 722 series of Hour Meters have an operating range of 9-264V ac 50/60Hz. Models are available in the standard industry housings and are quartz time based to ensure accurate long-term time keeping. The totally sealed cases of these Hour Meters protects against the environment and provides years of reliable service.

6 Figures 3.6mm high
Operating voltage 90-264V ac
Totally sealed
Non-reset
Clip or mounting holes
Quartz accuracy
Minimum 36 second on-time for event capture
NEMA 4x rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,24

€ 33,24 Всеки (ex VAT)

Trumeter 722 Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

€ 33,24

€ 33,24 Всеки (ex VAT)

Trumeter 722 Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,24
5 - 9€ 32,21
10+€ 31,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

50.6 (Dia.) mm

Meter Type

Electromechanical

Approvals

12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

722

Cutout Width

50.6 (Dia.)mm

Depth

47.5mm

Страна на произход

India

Детайли за продукта

Trumeter 722 Series Hour Meters

The 722 series of Hour Meters have an operating range of 9-264V ac 50/60Hz. Models are available in the standard industry housings and are quartz time based to ensure accurate long-term time keeping. The totally sealed cases of these Hour Meters protects against the environment and provides years of reliable service.

6 Figures 3.6mm high
Operating voltage 90-264V ac
Totally sealed
Non-reset
Clip or mounting holes
Quartz accuracy
Minimum 36 second on-time for event capture
NEMA 4x rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от