Trumeter Totalizer Counter, 6 Digit LCD, 10kHz, 2.6 → 3.4 V dc

Номер на артикул на RS: 921-1739Марка: Trumeter№ по каталога на производителя: 7000AS
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

2.6 → 3.4 V dc

Count Mode

Frequency

Display Type

LCD

Input Type

Logic

Function

Totalizer Counter

Connection Type

Lead

Reset Method

External

Number Of Digits

6

Mounting Type

Panel Mount, PCB Mount

Count Direction

Bi-Directional

Digit Height

6 mm

Maximum Count Frequency

10kHz

Cutout Size

29.4 x 22 mm

Cutout Width

29.4mm

Meter Type

Electronic

Maximum Operating Temperature

+60°C

Approvals

CE, CSA, cUL, UL

Minimum Measurement

0

Measurement Range

0 → 999999

Minimum Operating Temperature

-10°C

Cutout Height

22mm

Depth

6.5mm

Страна на произход

Malaysia

Детайли за продукта

Miniature LCD Totalising Counter- 7000AS

The 7000AS series is a miniature 6-digit LCD totalising counter, designed for minimal power requirement. It is bi-directional and has a direction input pin. The counter is suitable for either PCB mounting or panel mounting (with bezel supplied).

• 6-digit (6 mm) LCD display
• Bi-directional counting
• Counts pulses up to 10 kHz frequency
• External reset input
• 999999 display rollover to 0
• 2.6-3.4 V dc supply voltage
• Can be powered from a higher voltage DC supply
• IP40 protection

Trumeter LCD Counter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,11

€ 31,11 Всеки (ex VAT)

Trumeter Totalizer Counter, 6 Digit LCD, 10kHz, 2.6 → 3.4 V dc

€ 31,11

€ 31,11 Всеки (ex VAT)

Trumeter Totalizer Counter, 6 Digit LCD, 10kHz, 2.6 → 3.4 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,11
5 - 9€ 29,09
10+€ 28,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

2.6 → 3.4 V dc

Count Mode

Frequency

Display Type

LCD

Input Type

Logic

Function

Totalizer Counter

Connection Type

Lead

Reset Method

External

Number Of Digits

6

Mounting Type

Panel Mount, PCB Mount

Count Direction

Bi-Directional

Digit Height

6 mm

Maximum Count Frequency

10kHz

Cutout Size

29.4 x 22 mm

Cutout Width

29.4mm

Meter Type

Electronic

Maximum Operating Temperature

+60°C

Approvals

CE, CSA, cUL, UL

Minimum Measurement

0

Measurement Range

0 → 999999

Minimum Operating Temperature

-10°C

Cutout Height

22mm

Depth

6.5mm

Страна на произход

Malaysia

Детайли за продукта

Miniature LCD Totalising Counter- 7000AS

The 7000AS series is a miniature 6-digit LCD totalising counter, designed for minimal power requirement. It is bi-directional and has a direction input pin. The counter is suitable for either PCB mounting or panel mounting (with bezel supplied).

• 6-digit (6 mm) LCD display
• Bi-directional counting
• Counts pulses up to 10 kHz frequency
• External reset input
• 999999 display rollover to 0
• 2.6-3.4 V dc supply voltage
• Can be powered from a higher voltage DC supply
• IP40 protection

Trumeter LCD Counter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more