Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy

Номер на артикул на RS: 419-8101Марка: Trumeter№ по каталога на производителя: 5000-611
brand-logo

Технически документи

Спецификации

Measurement Range

Maximum of 99999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

3kg

Model Number p

5000-611

Детайли за продукта

Road Measurer

A mechanical distance measure, used by many weights and measures authorities worldwide, folds for minimum storage when not in use.

99999.9m maximum readingResolution 1cmCounter has reset lever, forward and reverse countingWheel has brake to stop further measurement and hold readingFolding stand to park the road measure when in useRubber oil resistant tyre to reduce slip

Zero reference pointer on road wheelAccuracy ± 1% of reading

Supplied with

Carrying case.

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 114,50Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy

P.O.A.

Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 114,50Всеки (ex VAT)

Технически документи

Спецификации

Measurement Range

Maximum of 99999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

3kg

Model Number p

5000-611

Детайли за продукта

Road Measurer

A mechanical distance measure, used by many weights and measures authorities worldwide, folds for minimum storage when not in use.

99999.9m maximum readingResolution 1cmCounter has reset lever, forward and reverse countingWheel has brake to stop further measurement and hold readingFolding stand to park the road measure when in useRubber oil resistant tyre to reduce slip

Zero reference pointer on road wheelAccuracy ± 1% of reading

Supplied with

Carrying case.

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 114,50Всеки (ex VAT)