Технически документи
Спецификации
Brand
TrestonType
ESD Workbench with shelf
Portable
No
Maximum Load
300kg
Length
900mm
Width
1500mm
Height
650mm
Adjustable Height
Yes
Colour
Grey
Model Number
TPH915 ESD
Страна на произход
Finland
Детайли за продукта
TPH Workbench with Shelf
The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.
Features and Benefits
Includes 2 uprights and laminate shelf
Bench height adjustable from 650 mm to 900 mm
300 kg Workbench load capacity
Adjustable shelf height (1080 mm to 1550 mm)
€ 1 898,26
€ 1 898,26 Всеки (ex VAT)
1
€ 1 898,26
€ 1 898,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TrestonType
ESD Workbench with shelf
Portable
No
Maximum Load
300kg
Length
900mm
Width
1500mm
Height
650mm
Adjustable Height
Yes
Colour
Grey
Model Number
TPH915 ESD
Страна на произход
Finland
Детайли за продукта
TPH Workbench with Shelf
The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.
Features and Benefits
Includes 2 uprights and laminate shelf
Bench height adjustable from 650 mm to 900 mm
300 kg Workbench load capacity
Adjustable shelf height (1080 mm to 1550 mm)