Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Treston 700mm Trolley, For Use With Packing Workbench

Номер на артикул на RS: 135-7331Марка: Treston№ по каталога на производителя: SAP507Distrelec Article No.: 18016305
brand-logo

Технически документи

Спецификации

Brand

Treston

Width

700mm

For Use With

Packing Workbench

Height

650 → 900mm

Depth

500mm

Material

Steel

Accessory Type

Trolley

Distrelec Product Id

18016305

Страна на произход

Finland

Детайли за продукта

SAP Trolley for TP Workbench

The SAP trolley provides you with that extra work space, for the TP work bench. With adjustable height, swivel castors (2 with brakes) and load capacity of 150 kg. With added benefit of being adapted with a lower shelf or a push handle, available separately (see essential extras).

Features and Benefits

• Robust and durable design
• Height Adjustable with Allen Keys
• Swivel Castors (2 fitted with brakes)
• Load Capacity 150 kg

Може да се интересувате от
Treston Steel Trolley, 150kg Load
€ 733,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 573,59

€ 573,59 Всеки (ex VAT)

Treston 700mm Trolley, For Use With Packing Workbench

€ 573,59

€ 573,59 Всеки (ex VAT)

Treston 700mm Trolley, For Use With Packing Workbench
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Treston Steel Trolley, 150kg Load
€ 733,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

Treston

Width

700mm

For Use With

Packing Workbench

Height

650 → 900mm

Depth

500mm

Material

Steel

Accessory Type

Trolley

Distrelec Product Id

18016305

Страна на произход

Finland

Детайли за продукта

SAP Trolley for TP Workbench

The SAP trolley provides you with that extra work space, for the TP work bench. With adjustable height, swivel castors (2 with brakes) and load capacity of 150 kg. With added benefit of being adapted with a lower shelf or a push handle, available separately (see essential extras).

Features and Benefits

• Robust and durable design
• Height Adjustable with Allen Keys
• Swivel Castors (2 fitted with brakes)
• Load Capacity 150 kg

Може да се интересувате от
Treston Steel Trolley, 150kg Load
€ 733,33Всеки (ex VAT)