Treston 1715mm Perforated Panel, For Use With TPH718 Work Bench, TPH918 Work Bench, Work Benches

Технически документи
Спецификации
Brand
TrestonWidth
1715mm
For Use With
TPH718 Work Bench, TPH918 Work Bench, Work Benches
Height
750mm
Material
Steel
Accessory Type
Perforated Panel
Страна на произход
Finland
Детайли за продукта
Perforated Panel RL
Perforated back panel designed for fastening to the upright tubes. Manufactured in steel and designed to mount on TPH benches with connectors (RK 1). The RL perforated panel can also be attached to the wall with the supplied screws. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec.
Features and Benefits
9 x 9 mm Perforation
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws
Shelving Accessories
€ 436,32
€ 436,32 Всеки (ex VAT)
1
€ 436,32
€ 436,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TrestonWidth
1715mm
For Use With
TPH718 Work Bench, TPH918 Work Bench, Work Benches
Height
750mm
Material
Steel
Accessory Type
Perforated Panel
Страна на произход
Finland
Детайли за продукта
Perforated Panel RL
Perforated back panel designed for fastening to the upright tubes. Manufactured in steel and designed to mount on TPH benches with connectors (RK 1). The RL perforated panel can also be attached to the wall with the supplied screws. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec.
Features and Benefits
9 x 9 mm Perforation
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws