Trelleborg Circular M10 Anti Vibration Mount

Номер на артикул на RS: 111-5974Марка: Trelleborg№ по каталога на производителя: 10-00100-01
brand-logo

Технически документи

Спецификации

Thread Size

M10

Overall Height

40mm

Static Load Capacity

70kg

Mounting Type

Screw-in

Foot Shape

Circular

Series

Novibra

Страна на произход

United Kingdom

Детайли за продукта

Novibra M-Mount

The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.

Features and Benefits

• Excellent vibration isolation
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification

Product Application Information

The M-Mount product range has been designed for noise isolation especially on planes. They are also suitable for shock attenuation due to them being able to offer large deflection. Ideal applications include, AC-units, compressors, refrigerators, weighing scales and food processing.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Trelleborg Circular M10 Anti Vibration Mount

P.O.A.

Each (In a Pack of 4) (ex VAT)

Trelleborg Circular M10 Anti Vibration Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M10

Overall Height

40mm

Static Load Capacity

70kg

Mounting Type

Screw-in

Foot Shape

Circular

Series

Novibra

Страна на произход

United Kingdom

Детайли за продукта

Novibra M-Mount

The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.

Features and Benefits

• Excellent vibration isolation
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification

Product Application Information

The M-Mount product range has been designed for noise isolation especially on planes. They are also suitable for shock attenuation due to them being able to offer large deflection. Ideal applications include, AC-units, compressors, refrigerators, weighing scales and food processing.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Може да се интересувате от