Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Transcend 8 GB Industrial MicroSD Micro SD Card, Class 10

Номер на артикул на RS: 124-9645Марка: Transcend№ по каталога на производителя: TS8GUSDC10I
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

Industrial

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Industrial-grade microSD Card

Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption

RoHS compliant
Operating Voltage: 2.7 - 3.6 V
Durability: 10000 insertion/removal cycles
Compatible with SD Specification Ver. 3.0
SD File System Specification Ver. 3.0 compliant
Supports Speed Class Specification Class 10
Form Factor: 11 x 15 x 1 mm
Power cycle robustness
Electrostatic protection (ICE 61000-4-2)
Waterproof (IPX7)
Industrial grade MLC NAND solution
Support S.M.A.R.T function

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,92

€ 23,92 Всеки (ex VAT)

Transcend 8 GB Industrial MicroSD Micro SD Card, Class 10

€ 23,92

€ 23,92 Всеки (ex VAT)

Transcend 8 GB Industrial MicroSD Micro SD Card, Class 10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

Industrial

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Industrial-grade microSD Card

Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption

RoHS compliant
Operating Voltage: 2.7 - 3.6 V
Durability: 10000 insertion/removal cycles
Compatible with SD Specification Ver. 3.0
SD File System Specification Ver. 3.0 compliant
Supports Speed Class Specification Class 10
Form Factor: 11 x 15 x 1 mm
Power cycle robustness
Electrostatic protection (ICE 61000-4-2)
Waterproof (IPX7)
Industrial grade MLC NAND solution
Support S.M.A.R.T function

MicroSD/SDHC/SDXC Cards

Може да се интересувате от