Transcend 8 GB SDHC SD Card, Class 4

Технически документи
Спецификации
Brand
TranscendCard Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 4
Temperature Range
-25 → +85°C
Nand Type
MLC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend SDHC Flash Memory Card
SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.
'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software
€ 16,84
€ 16,84 Всеки (ex VAT)
1
€ 16,84
€ 16,84 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TranscendCard Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 4
Temperature Range
-25 → +85°C
Nand Type
MLC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend SDHC Flash Memory Card
SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.
'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software