Transcend 8 GB Industrial SDHC SD Card, Class 10

Номер на артикул на RS: 124-9657Марка: Transcend№ по каталога на производителя: TS8GSDHC10I
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Industrial SDHC SDHC Card

Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications

Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function

MicroSD/SDHC/SDXC Cards

Може да се интересувате от

€ 27,42

€ 27,42 Всеки (ex VAT)

Transcend 8 GB Industrial SDHC SD Card, Class 10

€ 27,42

€ 27,42 Всеки (ex VAT)

Transcend 8 GB Industrial SDHC SD Card, Class 10

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Industrial SDHC SDHC Card

Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications

Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function

MicroSD/SDHC/SDXC Cards

Може да се интересувате от