Transcend SSD420I 2.5 in 64 GB Internal SSD Hard Drive

Номер на артикул на RS: 124-9688Марка: Transcend№ по каталога на производителя: TS64GSSD420I
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Model

SSD420I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Weight

63g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

Може да се интересувате от
Transcend SSD420 2.5 inch 64 GB Internal SSD
€ 101,13Всеки (ex VAT)
InnoDisk 3ME 2.5 in 64 GB Internal SSD
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Transcend SSD420I 2.5 in 64 GB Internal SSD Hard Drive

P.O.A.

Transcend SSD420I 2.5 in 64 GB Internal SSD Hard Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Transcend SSD420 2.5 inch 64 GB Internal SSD
€ 101,13Всеки (ex VAT)
InnoDisk 3ME 2.5 in 64 GB Internal SSD
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Model

SSD420I

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Weight

63g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

Може да се интересувате от
Transcend SSD420 2.5 inch 64 GB Internal SSD
€ 101,13Всеки (ex VAT)
InnoDisk 3ME 2.5 in 64 GB Internal SSD
P.O.A.Всеки (ex VAT)