Transcend 64 GB SDXC SD Card, Class 10, UHS-1 U1

Технически документи
Спецификации
Brand
TranscendSD Card Type
SD Card
Card Format
SDXC
Series
Ultimate
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
600x
Temperature Range
-25 → +85°C
Nand Type
MLC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend Ultimate 600x Flash Memory Card
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders
Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty
€ 81,34
€ 81,34 Всеки (ex VAT)
1
€ 81,34
€ 81,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TranscendSD Card Type
SD Card
Card Format
SDXC
Series
Ultimate
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
X Speed Rating
600x
Temperature Range
-25 → +85°C
Nand Type
MLC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend Ultimate 600x Flash Memory Card
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders
Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty