Transcend 64 GB SDXC SD Card, Class 10, UHS-1 U3

Номер на артикул на RS: 124-9629Марка: Transcend№ по каталога на производителя: TS64GSDU3Distrelec Article No.: 30249315
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

SD Card Type

SD Card

Series

Ultimate

Card Format

SDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249315

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Ultimate Flash Memory Card SDXC UHS-I

Transcend SDXC UHS-1 Class 3 Memory Card allows you to capture smooth Full HD, 3D, and 4K videos. Transcend SDXC memory card offers a maximum data read speed of 95 MB/s and a maximum data write speed of 60 MB/s. Along with enhanced data transfer rates, built-in error correcting code (ECC) is included on the card to detect and correct transfer errors

MLC flash-based performance and reliability
Smooth Full HD, 3D, and 4K video recording performance
Supports Ultra High-Speed Class 3 specification (U3)
Class 10 compliant - Fully compatible with SD 3.01 standards
Improved camera response for fast-action consecutive shooting
Efficient exFAT file system
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software available via download

Информацията за складовите наличности временно не е налична.

P.O.A.

Transcend 64 GB SDXC SD Card, Class 10, UHS-1 U3

P.O.A.

Transcend 64 GB SDXC SD Card, Class 10, UHS-1 U3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

SD Card Type

SD Card

Series

Ultimate

Card Format

SDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249315

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend Ultimate Flash Memory Card SDXC UHS-I

Transcend SDXC UHS-1 Class 3 Memory Card allows you to capture smooth Full HD, 3D, and 4K videos. Transcend SDXC memory card offers a maximum data read speed of 95 MB/s and a maximum data write speed of 60 MB/s. Along with enhanced data transfer rates, built-in error correcting code (ECC) is included on the card to detect and correct transfer errors

MLC flash-based performance and reliability
Smooth Full HD, 3D, and 4K video recording performance
Supports Ultra High-Speed Class 3 specification (U3)
Class 10 compliant - Fully compatible with SD 3.01 standards
Improved camera response for fast-action consecutive shooting
Efficient exFAT file system
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software available via download