Transcend MSA630 mSATA 64 GB Internal SSD Drive

Номер на артикул на RS: 790-7532Марка: Transcend№ по каталога на производителя: TS64GMSA630
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Hard Drive Type

SSD

Model

MSA630

Internal/External

Internal

Form Factor

MSATA

Capacity

64 GB

Interface

SATA III

Nand Type

MLC

Dimensions

50.8 x 30.48 x 2.54mm

Length

50.8mm

Width

30.48mm

Height

2.54mm

PRICED TO CLEAR

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Transcend MSA630 mSATA 64 GB Internal SSD Drive

P.O.A.

Transcend MSA630 mSATA 64 GB Internal SSD Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hard Drive Type

SSD

Model

MSA630

Internal/External

Internal

Form Factor

MSATA

Capacity

64 GB

Interface

SATA III

Nand Type

MLC

Dimensions

50.8 x 30.48 x 2.54mm

Length

50.8mm

Width

30.48mm

Height

2.54mm

PRICED TO CLEAR

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives

Може да се интересувате от