Технически документи
Спецификации
Brand
TranscendCapacity
4 GB
Industrial
Yes
Card Format
CompactFlash
Nand Type
SLC
Model
CF220I
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend Industrial Temperature CF220I CF Card
The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s
CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage
€ 151,57
€ 151,57 Всеки (ex VAT)
1
€ 151,57
€ 151,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TranscendCapacity
4 GB
Industrial
Yes
Card Format
CompactFlash
Nand Type
SLC
Model
CF220I
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend Industrial Temperature CF220I CF Card
The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s
CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage