Transcend SSD500 2.5 in 32 GB Internal SSD Drive

Номер на артикул на RS: 790-7526Марка: Transcend№ по каталога на производителя: TS32GSSD500
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Hard Drive Type

SSD

Model

SSD500

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

MLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SSD (SLC NAND Flash). Transcend

Transcend SLC NAND Flash type SSD, available in 2.5 inch SATA II 3Gb/s Standard or Industrial version. They are fully compatible with devices and operating systems that support the SATA 2 3Gb/s standard. The Industrial SLC NAND Flash SSD500I 7907529, 7907501, 7907545 offer transfer speeds of up to 260MB/s read and 240MB/s write. The Transcend 2.5inch Solid State Drive includes stutter-free response and stability and provides non-volatile Flash Memory for outstanding data retention.

·RoHS compliant
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs

Solid State Drives

Може да се интересувате от
ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD
€ 526,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Transcend SSD500 2.5 in 32 GB Internal SSD Drive

P.O.A.

Transcend SSD500 2.5 in 32 GB Internal SSD Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD
€ 526,47Всеки (ex VAT)

Технически документи

Спецификации

Hard Drive Type

SSD

Model

SSD500

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

MLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SSD (SLC NAND Flash). Transcend

Transcend SLC NAND Flash type SSD, available in 2.5 inch SATA II 3Gb/s Standard or Industrial version. They are fully compatible with devices and operating systems that support the SATA 2 3Gb/s standard. The Industrial SLC NAND Flash SSD500I 7907529, 7907501, 7907545 offer transfer speeds of up to 260MB/s read and 240MB/s write. The Transcend 2.5inch Solid State Drive includes stutter-free response and stability and provides non-volatile Flash Memory for outstanding data retention.

·RoHS compliant
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs

Solid State Drives

Може да се интересувате от
ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD
€ 526,47Всеки (ex VAT)