Технически документи
Спецификации
Brand
TranscendModel
SSD420
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
2.5 inch
Interface
SATA III
Capacity
256 GB
Nand Type
MLC
Dimensions
99.8 x 69.8 x 7mm
Length
99.8mm
Width
69.8mm
Height
7mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend 2.5in. SATA III SSD 420 MLC
The Transcend SATA III 2.5 SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures
Solid State Drives
€ 324,71
€ 324,71 Всеки (ex VAT)
1
€ 324,71
€ 324,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TranscendModel
SSD420
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
2.5 inch
Interface
SATA III
Capacity
256 GB
Nand Type
MLC
Dimensions
99.8 x 69.8 x 7mm
Length
99.8mm
Width
69.8mm
Height
7mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Transcend 2.5in. SATA III SSD 420 MLC
The Transcend SATA III 2.5 SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures